
PE-0603CLH1R5STS | |
---|---|
DigiKey Part Number | 553-PE-0603CLH1R5STSTR-ND - Tape & Reel (TR) 553-PE-0603CLH1R5STSCT-ND - Cut Tape (CT) 553-PE-0603CLH1R5STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CLH1R5STS |
Description | FIXED IND 1.5UH 750MA 312MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 750 mA 312mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10000 | $11.00 |
100 | $0.90400 | $90.40 |
1,000 | $0.74310 | $743.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66060 | $2,642.40 |
8,000 | $0.62290 | $4,983.20 |
12,000 | $0.60187 | $7,222.44 |
20,000 | $0.57640 | $11,528.00 |
28,000 | $0.56023 | $15,686.44 |
40,000 | $0.54360 | $21,744.00 |
100,000 | $0.51216 | $51,216.00 |