


PM5430.332NLT | |
---|---|
DigiKey Part Number | 553-PM5430.332NLTTR-ND - Tape & Reel (TR) 553-PM5430.332NLTCT-ND - Cut Tape (CT) 553-PM5430.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5430.332NLT |
Description | FIXED IND 3.3UH 6.6A 28.6MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5430.332NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $8.63800 | $86.38 |
25 | $7.99440 | $199.86 |
50 | $7.53600 | $376.80 |
100 | $7.10580 | $710.58 |
250 | $6.57404 | $1,643.51 |
500 | $6.19980 | $3,099.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.51262 | $11,025.24 |
4,000 | $5.19925 | $20,797.00 |
6,000 | $5.06516 | $30,390.96 |