
PM4547.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4547.332NLTTR-ND - Tape & Reel (TR) 553-PM4547.332NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4547.332NLT |
Description | FIXED IND 3.3UH 2.5A 205 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 2.5 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4547.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.15600 | $81.56 |
| 25 | $7.54400 | $188.60 |
| 50 | $7.11160 | $355.58 |
| 100 | $6.70460 | $670.46 |
| 250 | $6.20328 | $1,550.82 |
| 500 | $5.84910 | $2,924.55 |
| 1,000 | $5.51556 | $5,515.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.83509 | $14,505.27 |

