
PM4344.333NLT | |
|---|---|
DigiKey Part Number | 553-PM4344.333NLTTR-ND - Tape & Reel (TR) 553-PM4344.333NLTCT-ND - Cut Tape (CT) 553-PM4344.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4344.333NLT |
Description | FIXED IND 33UH 10.7A 44MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 10.7 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4344.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |
| 10 | $23.81500 | $238.15 |
| 25 | $22.02800 | $550.70 |
| 50 | $20.77000 | $1,038.50 |
| 100 | $19.58370 | $1,958.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.46635 | $3,693.27 |
| 400 | $17.41433 | $6,965.73 |
| 600 | $16.82758 | $10,096.55 |
| 1,000 | $16.11728 | $16,117.28 |
| 1,400 | $15.66624 | $21,932.74 |
| 2,000 | $15.63373 | $31,267.46 |

