
PM4341.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.332NLTTR-ND - Tape & Reel (TR) 553-PM4341.332NLTCT-ND - Cut Tape (CT) 553-PM4341.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4341.332NLT |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.73500 | $57.35 |
| 25 | $5.30320 | $132.58 |
| 50 | $4.99960 | $249.98 |
| 100 | $4.71400 | $471.40 |
| 250 | $4.36088 | $1,090.22 |
| 500 | $4.11172 | $2,055.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87708 | $3,877.08 |
| 2,000 | $3.65607 | $7,312.14 |
| 3,000 | $3.53282 | $10,598.46 |
| 5,000 | $3.38362 | $16,918.10 |
| 7,000 | $3.28889 | $23,022.23 |
| 10,000 | $3.21241 | $32,124.10 |

