PM220x Series_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM220x Series_Top
PM220x Series_Bottom

PM2206.102NLT

DigiKey Part Number
553-4157-2-ND - Tape & Reel (TR)
553-4157-1-ND - Cut Tape (CT)
553-4157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2206.102NLT
Description
FIXED IND 1UH 11A 10.8 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 11 A 10.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2206.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Unshielded
DC Resistance (DCR)
10.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.081" (2.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.33000$17.33
10$14.26300$142.63
25$13.19000$329.75
50$12.43640$621.82
100$11.72610$1,172.61
250$10.84968$2,712.42
500$10.23108$5,115.54
1,000$9.64850$9,648.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.09988$18,199.76
4,000$8.83709$35,348.36
Manufacturers Standard Package