


PM2203.222NLT | |
---|---|
DigiKey Part Number | 553-4140-2-ND - Tape & Reel (TR) 553-4140-1-ND - Cut Tape (CT) 553-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2203.222NLT |
Description | FIXED IND 2.2UH 9.7A 14.5MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $11.89000 | $118.90 |
25 | $10.99960 | $274.99 |
50 | $10.36880 | $518.44 |
100 | $9.77680 | $977.68 |
250 | $9.04556 | $2,261.39 |
500 | $8.83800 | $4,419.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.58606 | $15,172.12 |
4,000 | $7.22055 | $28,882.20 |