


PM2202.471NLT | |
---|---|
DigiKey Part Number | 553-4134-2-ND - Tape & Reel (TR) 553-4134-1-ND - Cut Tape (CT) 553-4134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2202.471NLT |
Description | FIXED IND 470NH 14.1A 8.05 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 14.1 A 8.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2202.471NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $12.21000 | $122.10 |
25 | $11.29520 | $282.38 |
50 | $10.64800 | $532.40 |
100 | $10.03880 | $1,003.88 |
250 | $9.28828 | $2,322.07 |
500 | $8.75850 | $4,379.25 |
1,000 | $8.25953 | $8,259.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.52776 | $22,583.28 |
6,000 | $7.43609 | $44,616.54 |