PM220x Series_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM220x Series_Top
PM220x Series_Bottom

PM2202.122NLT

DigiKey Part Number
553-4133-2-ND - Tape & Reel (TR)
553-4133-1-ND - Cut Tape (CT)
553-4133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2202.122NLT
Description
FIXED IND 1.2UH 9.4A 16.3MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 9.4 A 16.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2202.122NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Unshielded
DC Resistance (DCR)
16.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.86000$14.86
10$12.21000$122.10
25$11.29520$282.38
50$10.64800$532.40
100$10.03880$1,003.88
250$9.28828$2,322.07
500$8.75850$4,379.25
1,000$8.25953$8,259.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.52776$22,583.28
6,000$7.43609$44,616.54
Manufacturers Standard Package