


PM2201.122NLT | |
---|---|
DigiKey Part Number | 553-4131-2-ND - Tape & Reel (TR) 553-4131-1-ND - Cut Tape (CT) 553-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2201.122NLT |
Description | FIXED IND 1.2UH 9A 17.9MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 9 A 17.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2201.122NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $12.68600 | $126.86 |
25 | $11.73520 | $293.38 |
50 | $11.06360 | $553.18 |
100 | $10.43130 | $1,043.13 |
250 | $9.65088 | $2,412.72 |
500 | $9.10058 | $4,550.29 |
1,000 | $8.58222 | $8,582.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.82191 | $23,465.73 |
6,000 | $7.75940 | $46,556.40 |