


PM2190.021NLT | |
---|---|
DigiKey Part Number | 553-PM2190.021NLTTR-ND - Tape & Reel (TR) 553-PM2190.021NLTCT-ND - Cut Tape (CT) 553-PM2190.021NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2190.021NLT |
Description | XFMR PWR .1880 UH EP7 SM NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2190.021NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.8mH | |
ET (Volt-Time) | 100VµS | |
Turns Ratio - Primary:Secondary | 2CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
10 | $24.56700 | $245.67 |
25 | $22.31440 | $557.86 |
50 | $20.90840 | $1,045.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $20.63480 | $3,095.22 |
300 | $19.99597 | $5,998.79 |
450 | $19.63013 | $8,833.56 |
750 | $19.17696 | $14,382.72 |
1,050 | $18.88350 | $19,827.68 |
1,500 | $18.57651 | $27,864.76 |
3,750 | $17.80786 | $66,779.48 |