


PM2155.034NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.034NLTTR-ND - Tape & Reel (TR) 553-PM2155.034NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM2155.034NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.6mH | |
ET (Volt-Time) | 98VµS | |
Turns Ratio - Primary:Secondary | 3CT:4CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.63000 | $24.63 |
| 10 | $22.28500 | $222.85 |
| 25 | $21.39800 | $534.95 |
| 50 | $20.74760 | $1,037.38 |
| 100 | $20.11040 | $2,011.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $17.24967 | $15,524.70 |

