
PH9572.322ANLT | |
|---|---|
DigiKey Part Number | 553-PH9572.322ANLTTR-ND - Tape & Reel (TR) 553-PH9572.322ANLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.322ANLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $22.31300 | $223.13 |
| 25 | $21.42520 | $535.63 |
| 50 | $20.77400 | $1,038.70 |
| 100 | $20.13610 | $2,013.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $19.15940 | $5,747.82 |
| 600 | $18.56347 | $11,138.08 |
| 900 | $18.22231 | $16,400.08 |
| 1,500 | $17.80015 | $26,700.22 |
| 2,100 | $17.52663 | $36,805.92 |
| 3,000 | $17.24084 | $51,722.52 |

