30 A 1:125 Current Sense Transformer 20kHz 0.5mOhm Primary, 4Ohm Secondary Max 11 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9505.125NLT

DigiKey Part Number
553-PH9505.125NLTTR-ND - Tape & Reel (TR)
553-PH9505.125NLTCT-ND - Cut Tape (CT)
553-PH9505.125NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9505.125NLT
Description
CURR SENSE XFMR 1:125 30A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 A 1:125 Current Sense Transformer 20kHz 0.5mOhm Primary, 4Ohm Secondary Max 11 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9505.125NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20kHz
Type
Invasive
Current Rating (Amps)
30 A
Inductance
11 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:125
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 4Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.480" W (12.80mm x 12.20mm)
Height - Seated (Max)
0.567" (14.40mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.20000$22.20
10$20.11800$201.18
25$19.31720$482.93
50$18.72860$936.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$17.82693$2,674.04
300$17.27640$5,182.92
450$16.96096$7,632.43
750$16.57049$12,427.87
1,050$16.31741$17,133.28
1,500$16.05286$24,079.29
3,750$15.38993$57,712.24
Manufacturers Standard Package