
PH0810CNL | |
---|---|
DigiKey Part Number | 553-3673-ND |
Manufacturer | |
Manufacturer Product Number | PH0810CNL |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Height - Seated (Max) | 0.388" (9.85mm) | |
Footprint | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $68.61933 | $2,058.58 |
60 | $66.47900 | $3,988.74 |
90 | $65.25278 | $5,872.75 |
150 | $63.73653 | $9,560.48 |
210 | $62.75471 | $13,178.49 |
300 | $61.72783 | $18,518.35 |
750 | $59.15895 | $44,369.21 |