


PGL6478.281HLT | |
---|---|
DigiKey Part Number | 553-PGL6478.281HLTTR-ND - Tape & Reel (TR) 553-PGL6478.281HLTCT-ND - Cut Tape (CT) 553-PGL6478.281HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6478.281HLT |
Description | INDUCTOR PWR BEAD 260NH 15A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 280 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 280 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.66400 | $76.64 |
25 | $6.57560 | $164.39 |
50 | $5.82500 | $291.25 |
100 | $5.12940 | $512.94 |
250 | $4.40840 | $1,102.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60150 | $3,601.50 |