
PGL6459HLT | |
---|---|
DigiKey Part Number | 553-PGL6459HLTTR-ND - Tape & Reel (TR) 553-PGL6459HLTCT-ND - Cut Tape (CT) 553-PGL6459HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6459HLT |
Description | IND FLAT COIL HF 2.2UH 22A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 30 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.748" L x 0.689" W (19.00mm x 17.50mm) | |
Height - Seated (Max) | 0.478" (12.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.71000 | $43.71 |
10 | $35.96600 | $359.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $28.58313 | $4,287.47 |
300 | $26.95570 | $8,086.71 |
450 | $26.04787 | $11,721.54 |
750 | $24.94911 | $18,711.83 |
1,050 | $24.69600 | $25,930.80 |