
PGL6380.171HLT | |
|---|---|
DigiKey Part Number | 553-PGL6380.171HLTTR-ND - Tape & Reel (TR) 553-PGL6380.171HLTCT-ND - Cut Tape (CT) 553-PGL6380.171HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6380.171HLT |
Description | FIXED IND 170NH 70A 0.37 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Inductor 70 A 0.37mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $15.39900 | $153.99 |
| 25 | $13.12480 | $328.12 |
| 50 | $11.54960 | $577.48 |
| 100 | $10.08530 | $1,008.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $8.22150 | $2,630.88 |

