
PGG6457.034NLT | |
---|---|
DigiKey Part Number | 553-PGG6457.034NLTTR-ND - Tape & Reel (TR) 553-PGG6457.034NLTCT-ND - Cut Tape (CT) 553-PGG6457.034NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.034NLT |
Description | TRANSF GATE DRIVE 72UH 3:4 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.10mm | |
Voltage - Isolation | 4200V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
10 | $26.80300 | $268.03 |
25 | $24.41280 | $610.32 |
50 | $22.92280 | $1,146.14 |
100 | $21.66330 | $2,166.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $17.67190 | $5,301.57 |
600 | $17.12105 | $10,272.63 |
900 | $16.80572 | $15,125.15 |
1,500 | $16.41559 | $24,623.39 |
2,100 | $16.16283 | $33,941.94 |
3,000 | $15.89868 | $47,696.04 |