PGG6457.012NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGG6457.012ANLT

DigiKey Part Number
553-PGG6457.012ANLTTR-ND - Tape & Reel (TR)
553-PGG6457.012ANLTCT-ND - Cut Tape (CT)
553-PGG6457.012ANLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGG6457.012ANLT
Description
TRANSF GATE DRIVE 72UH 1:2 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
-
Height - Seated (Max)
7.10mm
Voltage - Isolation
4200V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.73000$35.73
10$26.80300$268.03
25$24.41280$610.32
50$22.92280$1,146.14
100$21.66330$2,166.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$17.67190$5,301.57
600$17.12105$10,272.63
900$16.80572$15,125.15
1,500$16.41559$24,623.39
2,100$16.16283$33,941.94
3,000$15.89868$47,696.04
Manufacturers Standard Package