


PGL6076.321AHLT | |
---|---|
DigiKey Part Number | 553-PGL6076.321AHLTTR-ND - Tape & Reel (TR) 553-PGL6076.321AHLTCT-ND - Cut Tape (CT) 553-PGL6076.321AHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6076.321AHLT |
Description | INDUCTOR PWR BEAD 320NH 37A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 320 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 320 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.155mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.327" L x 0.299" W (8.30mm x 7.60mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.37325 | $15,933.12 |