
PG1265NLT | |
|---|---|
DigiKey Part Number | 553-PG1265NLTTR-ND - Tape & Reel (TR) 553-PG1265NLTCT-ND - Cut Tape (CT) 553-PG1265NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1265NLT |
Description | CMC 20A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 20A DCR 4.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PG1265NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 4.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $22.68300 | $226.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $19.11560 | $1,433.67 |
| 150 | $18.02427 | $2,703.64 |
| 225 | $17.41604 | $3,918.61 |
| 375 | $16.67912 | $6,254.67 |
| 525 | $16.21124 | $8,510.90 |
| 750 | $15.73003 | $11,797.52 |
| 1,875 | $14.79971 | $27,749.46 |




