4.7 µH Shielded Wirewound Inductor 6.7 A 17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0871.472NLT

DigiKey Part Number
553-PG0871.472NLTTR-ND - Tape & Reel (TR)
553-PG0871.472NLTCT-ND - Cut Tape (CT)
553-PG0871.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0871.472NLT
Description
FIXED IND 4.7UH 6.7A 17 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 6.7 A 17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0871.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Shielded
DC Resistance (DCR)
17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.05000$15.05
10$12.38200$123.82
100$10.18310$1,018.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$8.63457$6,044.20
1,400$8.14304$11,400.26
2,100$7.86895$16,524.79
3,500$7.55349$26,437.22
Manufacturers Standard Package