
PG0871.102NLT | |
|---|---|
DigiKey Part Number | 553-3864-2-ND - Tape & Reel (TR) 553-3864-1-ND - Cut Tape (CT) 553-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0871.102NLT |
Description | FIXED IND 1UH 17.5A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 17.5 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $12.87500 | $128.75 |
| 100 | $10.59010 | $1,059.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $8.97999 | $6,285.99 |
| 1,400 | $8.46874 | $11,856.24 |
| 2,100 | $8.18372 | $17,185.81 |
| 3,500 | $7.83861 | $27,435.14 |
| 4,900 | $7.61949 | $37,335.50 |
| 7,000 | $7.55350 | $52,874.50 |


