
PG0642NLKIT | |
|---|---|
DigiKey Part Number | 553-3117-ND |
Manufacturer | |
Manufacturer Product Number | PG0642NLKIT |
Description | FLAT COILS INDUCTOR KIT NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Inductance Range | 400nH ~ 6.8µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.36000 | $316.36 |
| 2 | $303.25000 | $606.50 |
| 3 | $295.81000 | $887.43 |
| 5 | $286.71600 | $1,433.58 |
| 7 | $280.85857 | $1,966.01 |
| 10 | $274.78700 | $2,747.87 |
| 25 | $259.75680 | $6,493.92 |
| 50 | $257.43480 | $12,871.74 |

