Parametric Equivalent
Similar

PG0426.821NLT | |
|---|---|
DigiKey Part Number | PG0426.821NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0426.821NLT |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.821NLT Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0426.821NL | Pulse Electronics | 1,390 | 553-3101-ND | $18.91000 | Parametric Equivalent |
| SRP7028A-R82M | Bourns Inc. | 1,459 | SRP7028A-R82MCT-ND | $9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $12.68266 | $17,755.72 |



