
PG0426.221NLT | |
|---|---|
DigiKey Part Number | 553-PG0426.221NLTTR-ND - Tape & Reel (TR) 553-PG0426.221NLTCT-ND - Cut Tape (CT) 553-PG0426.221NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.221NLT |
Description | FIXED IND 220NH 26A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 26 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.221NLT Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $16.14700 | $161.47 |
| 100 | $13.27850 | $1,327.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $10.61959 | $14,867.43 |
| 2,800 | $10.01652 | $28,046.26 |
| 4,200 | $9.71165 | $40,788.93 |

