
PG0255.401NL | |
---|---|
DigiKey Part Number | 553-3095-ND |
Manufacturer | |
Manufacturer Product Number | PG0255.401NL |
Description | FIXED IND 400NH 29A 1.15MOHM SMD |
Customer Reference | |
Detailed Description | 400 nH Shielded Wirewound Inductor 29 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 400 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |