Inductor-KIT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0077NLKIT

DigiKey Part Number
553-3073-ND
Manufacturer
Manufacturer Product Number
PG0077NLKIT
Description
SMT HELICAL INDUCTORS KIT NPB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fixed Kit 15 Pieces (5 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
-
Material - Core
-
Quantity
15 Pieces (5 Values - 3 Each)
Inductance Range
450nH ~ 2.8µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$184.83000$184.83
10$160.59900$1,605.99
Manufacturers Standard Package