Direct

PF0580.563NLT | |
|---|---|
DigiKey Part Number | PF0580.563NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0580.563NLT |
Description | FIXED IND 56UH 460MA 700 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 460 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.563NLT Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 700mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-560KL | Bourns Inc. | 3,212 | SDR0403-560KLCT-ND | $0.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,900 | $3.58942 | $13,998.74 |



