
PF0580.563NL | |
---|---|
DigiKey Part Number | 553-3067-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.563NL |
Description | FIXED IND 56UH 460MA 700MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 460 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 56 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.137" (3.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $3.55044 | $958.62 |
540 | $3.34769 | $1,807.75 |
810 | $3.23447 | $2,619.92 |
1,350 | $3.09743 | $4,181.53 |
1,890 | $3.01039 | $5,689.64 |
2,700 | $2.92090 | $7,886.43 |
6,750 | $2.70322 | $18,246.74 |
13,500 | $2.57250 | $34,728.75 |