
PF0580.332NL | |
---|---|
DigiKey Part Number | 553-3064-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.332NL |
Description | FIXED IND 3.3UH 1.8A 63 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 1.8 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.332NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.137" (3.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.92800 | $59.28 |
25 | $5.38960 | $134.74 |
40 | $5.06625 | $202.65 |
80 | $4.20500 | $336.40 |
260 | $3.88127 | $1,009.13 |
520 | $3.66558 | $1,906.10 |
1,040 | $3.34212 | $3,475.80 |
2,600 | $3.23431 | $8,409.21 |