Direct

PF0580.153NLT | |
|---|---|
DigiKey Part Number | PF0580.153NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0580.153NLT |
Description | FIXED IND 15UH 850MA 197 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 850 mA 197mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.153NLT Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 197mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-150ML | Bourns Inc. | 36 | SDR0403-150MLCT-ND | $0.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,900 | $3.58942 | $13,998.74 |



