7 µH Shielded Wirewound Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.702NL

DigiKey Part Number
553-3058-ND
Manufacturer
Manufacturer Product Number
PF0560.702NL
Description
FIXED IND 7UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 µH Shielded Wirewound Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$7.39478$665.53
180$6.97183$1,254.93
270$6.73615$1,818.76
450$6.45060$2,902.77
630$6.26935$3,949.69
900$6.08290$5,474.61
2,250$5.62932$12,665.97
4,500$5.30939$23,892.25
9,000$5.24121$47,170.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.