
PF0560.522NLT | |
|---|---|
DigiKey Part Number | 553-1748-2-ND - Tape & Reel (TR) 553-1748-1-ND - Cut Tape (CT) 553-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.522NLT |
Description | FIXED IND 5.2UH 5.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Wirewound Inductor 5.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.522NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.37600 | $103.76 |
| 100 | $8.53470 | $853.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | $7.31116 | $4,532.92 |
| 1,240 | $6.89459 | $8,549.29 |
| 1,860 | $6.66229 | $12,391.86 |
| 3,100 | $6.38105 | $19,781.26 |
| 4,340 | $6.20248 | $26,918.76 |
| 6,200 | $6.01885 | $37,316.87 |


