
PF0560.103NLT | |
---|---|
DigiKey Part Number | 553-1749-2-ND - Tape & Reel (TR) 553-1749-1-ND - Cut Tape (CT) 553-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.103NLT |
Description | FIXED IND 10UH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
10 | $9.32700 | $93.27 |
100 | $7.66730 | $766.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
620 | $6.56808 | $4,072.21 |
1,240 | $6.19385 | $7,680.37 |
1,860 | $5.98515 | $11,132.38 |
3,100 | $5.73242 | $17,770.50 |
4,340 | $5.57196 | $24,182.31 |
6,200 | $5.51029 | $34,163.80 |