
PF0553.472NL | |
|---|---|
DigiKey Part Number | 553-3040-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.472NL |
Description | INDUCT ARRAY 2 COIL 4.8UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 19 µH Inductance - Connected in Series 4.8 µH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 8.1 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 16 A |
Manufacturer Pulse Electronics | Current Saturation - Series 8.2 A |
Series | DC Resistance (DCR) - Parallel 9.2mOhm Max |
Packaging Tray | DC Resistance (DCR) - Series 37mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 4.8 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 19 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 8.1 A | Height 0.343" (8.71mm) |
Current Rating - Series 4.1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $10.30833 | $618.50 |
| 120 | $9.71917 | $1,166.30 |
| 180 | $9.39033 | $1,690.26 |
| 300 | $8.99240 | $2,697.72 |
| 420 | $8.73964 | $3,670.65 |
| 600 | $8.47965 | $5,087.79 |
| 1,500 | $7.84731 | $11,770.97 |
| 3,000 | $7.40135 | $22,204.05 |
| 6,000 | $7.29658 | $43,779.48 |

