
PF0553.104NL | |
---|---|
DigiKey Part Number | 553-3033-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.104NL |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 160mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.104NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 400 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.9 A | |
Current Rating - Series | 970 mA | |
Current Saturation - Parallel | 3.6 A | |
Current Saturation - Series | 1.8 A | |
DC Resistance (DCR) - Parallel | 160mOhm Max | |
DC Resistance (DCR) - Series | 650mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.343" (8.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $9.11283 | $546.77 |
120 | $8.59217 | $1,031.06 |
180 | $8.30133 | $1,494.24 |
300 | $7.94933 | $2,384.80 |
420 | $7.72576 | $3,244.82 |
600 | $7.49597 | $4,497.58 |
1,500 | $6.93682 | $10,405.23 |
3,000 | $6.54242 | $19,627.26 |
6,000 | $6.36353 | $38,181.18 |