PF0552.474NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 556
Unit Price: $10.93000
Datasheet
Shielded 2 Coil Inductor Array 1.9 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 690mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0552.474NLT

DigiKey Part Number
PF0552.474NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0552.474NLT
Description
INDUCT ARRAY 2 COIL 470UH SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.9 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 690mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0552.474NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 µH
Inductance - Connected In Series
1.9 mH
Tolerance
±20%
Current Rating - Parallel
1 A
Current Rating - Series
510 mA
Current Saturation - Parallel
1 A
Current Saturation - Series
510 mA
DC Resistance (DCR) - Parallel
690mOhm Max
DC Resistance (DCR) - Series
2.7Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.89328$17,786.56