
PF0552.333NLT | |
|---|---|
DigiKey Part Number | 553-2028-2-ND - Tape & Reel (TR) 553-2028-1-ND - Cut Tape (CT) 553-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0552.333NLT |
Description | INDUCT ARRAY 2 COIL 34UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 135 µH Inductance - Connected in Series 34 µH Inductance - Connected in Parallel 54mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 34 µH | |
Inductance - Connected In Series | 135 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.7 A | |
Current Rating - Series | 1.9 A | |
Current Saturation - Parallel | 3.9 A | |
Current Saturation - Series | 2 A | |
DC Resistance (DCR) - Parallel | 54mOhm Max | |
DC Resistance (DCR) - Series | 220mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $12.54600 | $125.46 |
| 100 | $10.31720 | $1,031.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.00140 | $4,500.70 |
| 1,000 | $8.48862 | $8,488.62 |
| 1,500 | $8.20259 | $12,303.89 |
| 2,500 | $7.85637 | $19,640.92 |
| 3,500 | $7.63653 | $26,727.85 |
| 5,000 | $7.41048 | $37,052.40 |

