
PF0552.334NL | |
---|---|
DigiKey Part Number | 553-3628-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.334NL |
Description | INDUCT ARRAY 2 COIL 340UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.3 mH Inductance - Connected in Series 340 µH Inductance - Connected in Parallel 470mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 340 µH | |
Inductance - Connected In Series | 1.3 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.2 A | |
Current Rating - Series | 610 mA | |
Current Saturation - Parallel | 1.2 A | |
Current Saturation - Series | 620 mA | |
DC Resistance (DCR) - Parallel | 470mOhm Max | |
DC Resistance (DCR) - Series | 1.9Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $9.90250 | $594.15 |
120 | $9.33658 | $1,120.39 |
180 | $9.02117 | $1,623.81 |
300 | $8.63853 | $2,591.56 |
420 | $8.39574 | $3,526.21 |
600 | $8.14600 | $4,887.60 |
1,500 | $7.53847 | $11,307.70 |
3,000 | $7.11001 | $21,330.03 |
6,000 | $6.97935 | $41,876.10 |