
PF0552.153NL | |
---|---|
DigiKey Part Number | 553-3626-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.153NL |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 61 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel 5.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.153NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 61 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.5 A | |
Current Rating - Series | 2.8 A | |
Current Saturation - Parallel | 5.8 A | |
Current Saturation - Series | 2.9 A | |
DC Resistance (DCR) - Parallel | 24mOhm Max | |
DC Resistance (DCR) - Series | 97mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $9.26917 | $556.15 |
120 | $8.73892 | $1,048.67 |
180 | $8.44328 | $1,519.79 |
300 | $8.08520 | $2,425.56 |
420 | $7.85802 | $3,300.37 |
600 | $7.62407 | $4,574.44 |
1,500 | $7.05548 | $10,583.22 |
3,000 | $6.65436 | $19,963.08 |
6,000 | $6.48270 | $38,896.20 |