PF0465.123NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,093
Unit Price: $6.25000
Datasheet
12 µH Shielded Inductor 1.7 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0465.123NLT

DigiKey Part Number
PF0465.123NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0465.123NLT
Description
FIXED IND 12UH 1.7A 50 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 1.7 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0465.123NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Frequency - Self Resonant
26MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Current - Saturation (Isat)
1.7A
Height - Seated (Max)
0.205" (5.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6038-120YBourns Inc.1,093SRR6038-120YCT-ND$6.25000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,700$6.03050$16,282.35