
PF0465.103NLT | |
|---|---|
DigiKey Part Number | 553-PF0465.103NLTTR-ND - Tape & Reel (TR) 553-PF0465.103NLTCT-ND - Cut Tape (CT) 553-PF0465.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0465.103NLT |
Description | FIXED IND 10UH 2A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0465.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.71500 | $87.15 |
| 100 | $7.16670 | $716.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.94853 | $5,353.68 |
| 1,800 | $5.60976 | $10,097.57 |
| 2,700 | $5.42077 | $14,636.08 |
| 4,500 | $5.19206 | $23,364.27 |
| 6,300 | $5.04681 | $31,794.90 |
| 9,000 | $4.89746 | $44,077.14 |


