
PF0464.602NL | |
|---|---|
DigiKey Part Number | 553-3027-ND |
Manufacturer | |
Manufacturer Product Number | PF0464.602NL |
Description | FIXED IND 6UH 3.2A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Inductor 3.2 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0464.602NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $6.87021 | $961.83 |
| 280 | $6.47796 | $1,813.83 |
| 420 | $6.25910 | $2,628.82 |
| 700 | $5.99383 | $4,195.68 |
| 980 | $5.82552 | $5,709.01 |
| 1,400 | $5.65234 | $7,913.28 |
| 3,500 | $5.23125 | $18,309.38 |
| 7,000 | $5.03567 | $35,249.69 |


