
PF0382.683NLT | |
---|---|
DigiKey Part Number | PF0382.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0382.683NLT |
Description | FIXED IND 68UH 1.9A 130 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.9 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0382.683NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $5.76181 | $16,133.07 |