
PE-68421NL | |
---|---|
DigiKey Part Number | 553-3889-ND |
Manufacturer | |
Manufacturer Product Number | PE-68421NL |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM2585, LM2586, LM2587, LM2588 | |
Chipset Manufacturer | National Semiconductor | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.970" L x 1.070" W (24.64mm x 27.18mm) | |
Height - Seated (Max) | 0.680" (17.27mm) | |
Footprint | 0.970" L x 1.070" W (24.64mm x 27.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.37000 | $105.37 |
10 | $94.94000 | $949.40 |
35 | $89.64886 | $3,137.71 |
70 | $86.83114 | $6,078.18 |
105 | $85.21924 | $8,948.02 |
280 | $81.42771 | $22,799.76 |
525 | $79.41309 | $41,691.87 |