PE-65812FNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65812FNL

DigiKey Part Number
553-2250-ND
Manufacturer
Manufacturer Product Number
PE-65812FNL
Description
TRANSFORMER 2.5MH SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PE-65812FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Inductance
2.5 mH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.566" W (12.70mm x 14.37mm)
Height - Seated (Max)
0.340" (8.64mm)
In-Stock: 411
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.79000$36.79
10$33.24600$332.46
40$31.24700$1,249.88
80$30.28325$2,422.66
120$29.73067$3,567.68
280$28.60389$8,009.09
520$27.80356$14,457.85
1,000$26.97921$26,979.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.