Parametric Equivalent

PE-65726NL | |
|---|---|
DigiKey Part Number | PE-65726NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65726NL |
Description | TRANSFORMER 2000VRMS 200UH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $24.26398 | $29,116.78 |


