PE-65415NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $25.16113

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $13.39006
Datasheet
PE-65415NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65415NL

DigiKey Part Number
553-1890-5-ND
Manufacturer
Manufacturer Product Number
PE-65415NL
Description
XFRMR T1/CEPT/ISDN-PRI 1CT:2CT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Single)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,200$24.77149$29,725.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.